The SLFA1255T-220M-N is a shielded wirewound inductor with a tolerance of 20% and an inductance test frequency of 1KHz. It has a maximum DC current rating of 3.4A and a maximum saturation current of 2.3A. The inductor's maximum DC resistance is 0.0406 ohms and its minimum self-resonant frequency is 11MHz. The device is designed for surface mount applications and has a product length of 12.5mm, a height of 5.8mm, and a product depth of 12.5mm. It operates over a temperature range of -40C to 125C.
Chilisin SLFA1255T-220M-N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 3.4A |
| Maximum Saturation Current | 2.3A |
| Max DC Resistance | 0.0406Ohm |
| Minimum Self Resonant Frequency | 11M(Typ)Hz |
| Product Length | 12.5mm |
| Height | 5.8mm |
| Product Depth | 12.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.