This shielded wirewound inductor features a ferrite core with an inductance of 330uH and a tolerance of 20%. It has a maximum DC current rating of 1A and a typical temperature rise of 30°C. The inductor's maximum saturation current is 0.59A, with a 10% decrease in inductance at this current. It has a minimum self-resonant frequency of 3MHz and a maximum DC resistance of 0.492 ohms. The inductor measures 12.5mm in length and 5.8mm in height, with a product depth of 12.5mm. It operates over a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Chilisin SLFA1255T-331M-AU technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 330uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1A |
| Typical Temperature Rise | 30°C |
| Maximum Saturation Current | 0.59A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.492Ohm |
| Minimum Self Resonant Frequency | 3MHz |
| Product Length | 12.5mm |
| Height | 5.8mm |
| Product Depth | 12.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.