The SLFA1255T-331M-N is a shielded wirewound inductor with a nominal inductance of 330 microhenries and a tolerance of 20%. It has a maximum DC current rating of 1 ampere and a maximum saturation current of 0.59 amperes. The inductor's maximum DC resistance is 0.492 ohms, and it has a minimum self-resonant frequency of 3 megahertz. The inductor measures 12.5 millimeters in length and 5.8 millimeters in height, with a product depth of 12.5 millimeters. It operates over a temperature range of -40 degrees Celsius to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Chilisin SLFA1255T-331M-N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 330uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1A |
| Maximum Saturation Current | 0.59A |
| Max DC Resistance | 0.492Ohm |
| Minimum Self Resonant Frequency | 3M(Typ)Hz |
| Product Length | 12.5mm |
| Height | 5.8mm |
| Product Depth | 12.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.