The SLFA1255T-6R0T-AU is a shielded ferrite wirewound inductor with a nominal inductance of 6uH. It has a maximum DC current rating of 4.9A and a typical temperature rise of 30°C. The inductor's self-resonant frequency is 26MHz, and it has a minimum operating temperature range of -40°C to 125°C. The device is designed for surface mount applications.
Chilisin SLFA1255T-6R0T-AU technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 6uH |
| Tolerance | 30% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 4.9A |
| Typical Temperature Rise | 30°C |
| Maximum Saturation Current | 3.6A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.0197Ohm |
| Minimum Self Resonant Frequency | 26MHz |
| Product Length | 12.5mm |
| Height | 5.8mm |
| Product Depth | 12.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin SLFA1255T-6R0T-AU to view detailed technical specifications.
No datasheet is available for this part.