The SMP-951306-331M is a general purpose inductor from Chilisin with a maximum operating temperature of 85 degrees Celsius. It has a nominal inductance of 330 microhenries and a maximum rated current of 0.6 amps. The inductor is not shielded and has a DC resistance of 0.81 ohms. It is available in a 5135 package type with dimensions of 12.9mm in length, 9mm in width, and 5.21mm in height. The inductor is suitable for power inductor applications.
Checking distributor stock and pricing after the page loads.
Chilisin SMP-951306-331M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 12.9 |
| Tolerance | 20 |
| Package Width | 9 |
| Package Height | 5.21 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 330 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.81 |
| Rated Current-Max | 0.6 |
| Test Frequency | 0.1 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.