This 220uH unshielded wirewound power choke features a 20% tolerance and a maximum DC current of 1.6A. The device has a maximum DC resistance of 0.44ohm. It measures 13.3mm in length, 11.43mm in height, and 9.4mm in depth. The power choke is designed for surface mount applications.
Chilisin SMP-951312-221M-S technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 220uH |
| Tolerance | 20% |
| Maximum DC Current | 1.6A |
| Maximum Saturation Current | 1.6A |
| Max DC Resistance | 0.44Ohm |
| Product Length | 13.3mm |
| Height | 11.43mm |
| Product Depth | 9.4mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.