General Purpose Inductor, 330uH, 20%, 1 Element, SMD, 5135, CHIP
Checking distributor stock and pricing after the page loads.
Chilisin SMP-951312-331M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 12.9 |
| Tolerance | 20 |
| Package Width | 9 |
| Package Height | 11.43 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 330 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.7 |
| Rated Current-Max | 1.2 |
| Test Frequency | 0.1 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.