The SPIA3010-100T-N is a general purpose inductor with a nominal inductance of 10uH and a DC resistance of 0.6 Ohm. It is designed for surface mount applications and has a maximum rated current of 0.4A. The inductor is shielded and has a dual ended terminal placement. It operates within a temperature range of -25 to 105 degrees Celsius.
Chilisin SPIA3010-100T-N technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Tolerance | 30 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.6 |
| Rated Current-Max | 0.4 |
| Test Frequency | 0.1 |
| Manufacturer Series | SPIA |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Chilisin SPIA3010-100T-N to view detailed technical specifications.
No datasheet is available for this part.