Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Ferrite 1A 0.155Ohm DCR 1212
Chilisin SPIA3010-2R2M-N technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.155 |
| Rated Current-Max | 1 |
| Test Frequency | 0.1 |
| Manufacturer Series | SPIA |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Chilisin SPIA3010-2R2M-N to view detailed technical specifications.
No datasheet is available for this part.