The SPIA3010-2R2T-N is a 2.2uH wirewound shielded inductor with 30% tolerance. It has a maximum DC current of 1A and a typical temperature rise of 40 degrees. The inductor's maximum saturation current is 0.64A and it experiences a 30% decrease in inductance at this current. The device has a maximum DC resistance of 0.155 ohms and operates between -25 and 105 degrees Celsius.
Chilisin SPIA3010-2R2T-N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 2.2uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1(Typ)A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 0.64(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.155(Typ)Ohm |
| Case Size | 1212 |
| Product Length | 3.2mm |
| Height | 1.1mm |
| Product Depth | 3.2mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin SPIA3010-2R2T-N to view detailed technical specifications.
No datasheet is available for this part.