The SPIA3015-100T-N is a shielded ferrite inductor from Chilisin. It has a type of power inductor with a wirewound technology and a core material of ferrite. The inductance is 10uH with a tolerance of 30% and is tested at a frequency of 100KHz. The maximum DC current is 0.65A (typical) and the typical temperature rise is 40C. The inductor has a maximum saturation current of 0.6A (typical) and a maximum DC resistance of 0.425 ohms (typical). It is available in a 1212 case size with dimensions of 3.2mm product length, 1.6mm height, and 3.2mm product depth. The operating temperature range is from -25C to 105C.
Chilisin SPIA3015-100T-N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 10uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.65(Typ)A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 0.6(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.425(Typ)Ohm |
| Case Size | 1212 |
| Product Length | 3.2mm |
| Height | 1.6mm |
| Product Depth | 3.2mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin SPIA3015-100T-N to view detailed technical specifications.
No datasheet is available for this part.