The SPIA3015-150T-N is a shielded wirewound inductor from Chilisin with a core material of ferrite and a case size of 1212. It has an inductance of 15uH and a tolerance of 30%. The inductor can handle a maximum DC current of 0.5A and has a typical temperature rise of 40. The maximum saturation current is 0.45A and the inductance decrease percentage at Isat is 30. The inductor is designed for surface mount applications and has a maximum operating temperature of 105C and a minimum operating temperature of -25C.
Chilisin SPIA3015-150T-N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 15uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.5(Typ)A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 0.45(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.695(Typ)Ohm |
| Case Size | 1212 |
| Product Length | 3.2mm |
| Height | 1.6mm |
| Product Depth | 3.2mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin SPIA3015-150T-N to view detailed technical specifications.
No datasheet is available for this part.