The SPIA3015-1R5M-N is a shielded wirewound inductor from Chilisin. It features a ferrite core and a 1212 case size. The inductor has a nominal inductance of 1.5uH and a tolerance of 20%. It can handle a maximum DC current of 1.6A and has a typical temperature rise of 40C. The inductor's inductance decreases by 30% at its maximum saturation current of 1.4A. It has a maximum DC resistance of 0.072 ohms and operates over a temperature range of -25C to 105C.
Chilisin SPIA3015-1R5M-N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.6(Typ)A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 1.4(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.072(Typ)Ohm |
| Case Size | 1212 |
| Product Length | 3.2mm |
| Height | 1.6mm |
| Product Depth | 3.2mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin SPIA3015-1R5M-N to view detailed technical specifications.
No datasheet is available for this part.