Inductor Power Shielded Wirewound 22uH 30% 100KHz Ferrite 0.42A 0.97Ohm DCR 1212
Chilisin SPIA3015-220T-N technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Tolerance | 30 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.97 |
| Rated Current-Max | 0.42 |
| Test Frequency | 0.1 |
| Manufacturer Series | SPIA |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Chilisin SPIA3015-220T-N to view detailed technical specifications.
No datasheet is available for this part.