The SPIA3015-2R2M-N is a shielded ferrite wirewound inductor with a type of power inductors. It has a tolerance of 20% and an inductance of 2.2uH. The inductance test frequency is 100K and the maximum DC current is 1.4A (typical). The typical temperature rise is 40 degrees and the maximum saturation current is 1.2A (typical). The inductance decrease percentage at Isat is 30. It has a maximum DC resistance of 0.095 ohms (typical). The inductor is available in a 1212 case size with dimensions of 3.2x1.6x3.2. It operates between -25 and 105 degrees Celsius.
Chilisin SPIA3015-2R2M-N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.4(Typ)A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 1.2(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.095(Typ)Ohm |
| Case Size | 1212 |
| Product Length | 3.2mm |
| Height | 1.6mm |
| Product Depth | 3.2mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin SPIA3015-2R2M-N to view detailed technical specifications.
No datasheet is available for this part.