The SPIA3015-2R2T-N is a shielded wirewound inductor from Chilisin. It features a ferrite core and a 1212 case size. The inductor has an inductance of 2.2uH with a tolerance of 30%. It can handle a maximum DC current of 1.4A and a maximum saturation current of 1.2A. The inductor's typical temperature rise is 40 degrees. It operates within a temperature range of -25 to 105 degrees Celsius.
Chilisin SPIA3015-2R2T-N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 2.2uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.4(Typ)A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 1.2(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.095(Typ)Ohm |
| Case Size | 1212 |
| Product Length | 3.2mm |
| Height | 1.6mm |
| Product Depth | 3.2mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin SPIA3015-2R2T-N to view detailed technical specifications.
No datasheet is available for this part.