
This shielded wirewound power inductor has 4.7 µH inductance (±20%), a ferrite core, and a 1212 package (3.2 mm × 3.2 mm × 1.6 mm). It supports 0.95 A typical DC current, 0.9 A saturation current (30% drop), and a 0.195 Ω typical DCR. Inductance is measured at 100 kHz, with a 40 °C typical temperature rise. Operating temperature range is −25 °C to +105 °C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Chilisin SPIA3015-4R7M-N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.95(Typ)A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 0.9(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.195(Typ)Ohm |
| Case Size | 1212 |
| Product Length | 3.2mm |
| Height | 1.6mm |
| Product Depth | 3.2mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin SPIA3015-4R7M-N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.