The SPIA3015-6R8T-N is a wirewound inductor with a shielded protection style and ferrite core material. It has an inductance of 6.8uH and a tolerance of 30%. The inductor is rated for a maximum DC current of 0.75A and a typical temperature rise of 40 degrees. It has a maximum saturation current of 0.72A and an inductance decrease percentage of 30 at Isat. The inductor is available in a 1212 case size with dimensions of 3.2mm length, 1.6mm height, and 3.2mm product depth. The operating temperature range is from -25 to 105 degrees Celsius.
Chilisin SPIA3015-6R8T-N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 6.8uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.75(Typ)A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 0.72(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.34(Typ)Ohm |
| Case Size | 1212 |
| Product Length | 3.2mm |
| Height | 1.6mm |
| Product Depth | 3.2mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin SPIA3015-6R8T-N to view detailed technical specifications.
No datasheet is available for this part.