The SPIA4012-6R8M-N is a shielded wirewound inductor with a ferrite core and a tolerance of 20%. It has an inductance of 6.8uH and is designed for use at a test frequency of 100KHz. The inductor can handle a maximum DC current of 0.85A and has a typical temperature rise of 40C. It is available in a 1515 case size with dimensions of 4.2mm in length and 1.3mm in height. The inductor operates within a temperature range of -25C to 105C.
Chilisin SPIA4012-6R8M-N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 6.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.85(Typ)A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 1(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.28(Typ)Ohm |
| Case Size | 1515 |
| Product Length | 4.2mm |
| Height | 1.3mm |
| Product Depth | 4.2mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.