Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 1.5A 0.109Ohm DCR 1515
Chilisin SPIA4016-3R3M-N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 3.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.5(Typ)A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 1.7(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.109(Typ)Ohm |
| Case Size | 1515 |
| Product Length | 4.2mm |
| Height | 1.7mm |
| Product Depth | 4.2mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.