Power Choke Unshielded Wirewound 10uH 10% 1MHz Ferrite 0.225A 1.2Ohm DCR 0806
Checking distributor stock and pricing after the page loads.
| Type | Power Choke |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 10uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.225A |
| Maximum Saturation Current | 0.225A |
| Max DC Resistance | 1.2(Typ)Ohm |
| Minimum Self Resonant Frequency | 48MHz |
| Case Size | 0806 |
| Product Length | 2.2mm |
| Height | 1mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |