This ferrite wirewound power choke has an inductance of 18uH with a tolerance of 10%. It is designed for surface mount applications and has a maximum operating temperature range of -40 to 125 degrees Celsius. The choke's case size is 0806 and its product length is 2.2mm. It is suitable for use in a variety of applications, including those requiring a minimum self resonant frequency of 35M.
Chilisin SQC201609T-180K-N technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 18uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.19A |
| Maximum Saturation Current | 0.19A |
| Max DC Resistance | 1.8(Typ)Ohm |
| Minimum Self Resonant Frequency | 35MHz |
| Case Size | 0806 |
| Product Length | 2.2mm |
| Height | 1mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.