This ferrite wirewound power choke has a 1.5uH inductance with a 20% tolerance, and can handle a maximum DC current of 0.445A. The choke is unshielded and has a minimum self-resonant frequency of 95MHz. It is available in an 0806 surface mount package with dimensions of 2.2mm in length, 1.8mm in depth, and 1mm in height. The operating temperature range is -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power Choke |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 1.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.445A |
| Maximum Saturation Current | 0.445A |
| Max DC Resistance | 0.4(Typ)Ohm |
| Minimum Self Resonant Frequency | 95MHz |
| Case Size | 0806 |
| Product Length | 2.2mm |
| Height | 1mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |