Power Choke Unshielded Wirewound 22uH 10% 1MHz Ferrite 0.185A 2.1Ohm DCR 0806
Chilisin SQC201609T-220K-N technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 22uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.185A |
| Maximum Saturation Current | 0.185A |
| Max DC Resistance | 2.1(Typ)Ohm |
| Minimum Self Resonant Frequency | 30MHz |
| Case Size | 0806 |
| Product Length | 2.2mm |
| Height | 1mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.