This ferrite wirewound power choke has a 3.3uH inductance rating with a 20% tolerance. It is designed for unshielded applications and has a maximum DC current of 0.375A. The choke measures 2.2mm in length and 1.8mm in depth, with a height of 1mm. It operates between -40°C and 125°C.
Chilisin SQC201609T-3R3M-N technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 3.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.375A |
| Maximum Saturation Current | 0.375A |
| Max DC Resistance | 0.6(Typ)Ohm |
| Minimum Self Resonant Frequency | 65MHz |
| Case Size | 0806 |
| Product Length | 2.2mm |
| Height | 1mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.