The SQC201609T-470M-N is a 47uH wirewound power choke with a 20% tolerance, suitable for use in applications where a high level of inductance is required. The choke has a maximum DC current rating of 0.12A and a maximum saturation current rating of 0.12A. It features a ferrite core material and an unshielded protection style. The device measures 2.2mm in length, 1.8mm in depth, and 1mm in height, and is packaged in an 0806 case size. The SQC201609T-470M-N operates over a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | Power Choke |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.12A |
| Maximum Saturation Current | 0.12A |
| Max DC Resistance | 5.1(Typ)Ohm |
| Minimum Self Resonant Frequency | 18MHz |
| Case Size | 0806 |
| Product Length | 2.2mm |
| Height | 1mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |