The SQC201609T-560M-N is a wirewound ferrite choke with a 56uH inductance and 20% tolerance. It has a maximum DC current of 0.11A and a maximum saturation current of 0.11A. The choke has a minimum self resonant frequency of 17MHz and a maximum DC resistance of 5.7 ohms. It is available in an 0806 surface mount package with dimensions of 2.2mm length, 1.8mm depth, and 1mm height. The operating temperature range is from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | Power Choke |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 56uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.11A |
| Maximum Saturation Current | 0.11A |
| Max DC Resistance | 5.7(Typ)Ohm |
| Minimum Self Resonant Frequency | 17MHz |
| Case Size | 0806 |
| Product Length | 2.2mm |
| Height | 1mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |