This ferrite wirewound power choke features an inductance of 6.8uH with a tolerance of 20%. It has a maximum DC current rating of 0.255A and a minimum self resonant frequency of 55M. The choke is unshielded and has a maximum DC resistance of 1 ohm typ. It operates over a temperature range of -40 to 125 degrees Celsius and is available in an 0806 surface mount package.
Chilisin SQC201609T-6R8M-N technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 6.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.255A |
| Maximum Saturation Current | 0.255A |
| Max DC Resistance | 1(Typ)Ohm |
| Minimum Self Resonant Frequency | 55MHz |
| Case Size | 0806 |
| Product Length | 2.2mm |
| Height | 1mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.