The SQC201609T-820M-N is a ferrite wirewound power choke with an inductance of 82uH and a tolerance of 20%. It has a maximum DC current rating of 0.09A and a maximum saturation current of 0.09A. The choke is unshielded and has a minimum self-resonant frequency of 14M. It is available in an 0806 case size and has a height of 1mm. The operating temperature range is -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power Choke |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 82uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.09A |
| Maximum Saturation Current | 0.09A |
| Max DC Resistance | 7.5(Typ)Ohm |
| Minimum Self Resonant Frequency | 14MHz |
| Case Size | 0806 |
| Product Length | 2.2mm |
| Height | 1mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |