Power Choke Unshielded Wirewound 8.2uH 20% 1MHz Ferrite 0.235A 1.1Ohm DCR 0806
Chilisin SQC201609T-8R2M-N technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 8.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.235A |
| Maximum Saturation Current | 0.235A |
| Max DC Resistance | 1.1(Typ)Ohm |
| Minimum Self Resonant Frequency | 50MHz |
| Case Size | 0806 |
| Product Length | 2.2mm |
| Height | 1mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.