The SQC3010T-2R2M-N is a wirewound power choke from Chilisin with a core material of ferrite and an unshielded protection style. It features an inductance of 2.2uH with a tolerance of 20% and a maximum DC resistance of 0.18 Ohms. The choke has a maximum DC current rating of 0.95 and a maximum saturation current of 1.2. It is available in a 1212 case size with a product length of 3.2mm and a height of 1.1mm. The SQC3010T-2R2M-N operates within a temperature range of -25 to 125 degrees Celsius.
Chilisin SQC3010T-2R2M-N technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.95A |
| Maximum Saturation Current | 1.2A |
| Max DC Resistance | 0.18Ohm |
| Case Size | 1212 |
| Product Length | 3.2mm |
| Height | 1.1mm |
| Product Depth | 3.2mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.