This 1206 ferrite wirewound inductor features a 0.12uH inductance value with a 5% tolerance and a self-resonant frequency of 250MHz. It can handle a maximum DC current of 0.97A and has a maximum DC resistance of 0.112 ohms. The inductor is designed for surface mount applications and has a case size of 1206. The operating temperature range is from -25C to 125C.
Checking distributor stock and pricing after the page loads.
Chilisin SQC321618T-R12J-N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 0.12uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.97A |
| Maximum Saturation Current | 0.97A |
| Max DC Resistance | 0.112Ohm |
| Minimum Self Resonant Frequency | 250MHz |
| Case Size | 1206 |
| Product Length | 3.5mm |
| Height | 2mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.