This 1206 ferrite wirewound inductor has a nominal inductance of 0.12uH and a tolerance of 10%. It can handle a maximum DC current of 0.97A and a maximum DC resistance of 0.112 ohms. The inductor's minimum self resonant frequency is 250M. It has a case size of 1206 and dimensions of 3.5mm in length, 2mm in height, and 1.8mm in depth. The operating temperature range is from -25°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 0.12uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.97A |
| Maximum Saturation Current | 0.97A |
| Max DC Resistance | 0.112Ohm |
| Minimum Self Resonant Frequency | 250MHz |
| Case Size | 1206 |
| Product Length | 3.5mm |
| Height | 2mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |