This 15uH wirewound ferrite inductor features a 20% tolerance and a maximum DC current of 0.5A. It has a minimum self-resonant frequency of 25MHz and a maximum DC resistance of 0.7 ohms. The inductor is available in a 1210 surface mount package with dimensions of 3.5mm in length, 1.7mm in height, and 2.7mm in depth. It operates over a temperature range of -40°C to 125°C.
Chilisin SQC322517HP-150M-N technical specifications.
| Type | Power Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.5A |
| Maximum Saturation Current | 0.55A |
| Max DC Resistance | 0.7(Typ)Ohm |
| Minimum Self Resonant Frequency | 25MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 1.7mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.