This is a ferrite wirewound inductor with a type of power chip and technology of wirewound. It has an unshielded protection style and a core material of ferrite. The inductance is 2.2uH with a tolerance of 20%. The maximum DC current is 1.6A and the maximum saturation current is 1.55A. The maximum DC resistance is 0.076 ohms typ. The minimum self resonant frequency is 70M. It is available in a 1210 case size with dimensions of 3.5mm length, 1.7mm height, and 2.7mm product depth. The operating temperature range is from -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 1.6A |
| Maximum Saturation Current | 1.55A |
| Max DC Resistance | 0.076(Typ)Ohm |
| Minimum Self Resonant Frequency | 70MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 1.7mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |