The Chilisin SQC322517HP-4R7M-N is a surface mount fixed inductor with a nominal inductance of 4.7uH and a tolerance of 20%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -25°C. The inductor measures 3.2mm in length, 2.5mm in width, and 1.55mm in height. It has a maximum rated current of 1A and a self-resonance frequency of 40MHz.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -25 |
| Package Length | 3.2 |
| Tolerance | 20 |
| Package Width | 2.5 |
| Package Height | 1.55 |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.18 |
| Rated Current-Max | 1 |
| Self Resonance Frequency | 40 |
| Series | SQC |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |