The SQC322517HP-R47T-N is a power chip inductor with a wirewound technology and unshielded protection style. It features a ferrite core material and a minimum self-resonant frequency of 100M. The inductor has a maximum DC current rating of 2.55A and a maximum saturation current of 3.4A. It measures 3.5mm in length, 2.7mm in depth, and 1.7mm in height. The operating temperature range is from -40°C to 125°C.
Chilisin SQC322517HP-R47T-N technical specifications.
| Type | Power Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 0.47uH |
| Tolerance | 30% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 2.55A |
| Maximum Saturation Current | 3.4A |
| Max DC Resistance | 0.03(Typ)Ohm |
| Minimum Self Resonant Frequency | 100MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 1.7mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.