Inductor Power Chip Unshielded Wirewound 22uH 10% 1MHz Ferrite 0.25A 0.71Ohm DCR 1210 T/R
Chilisin SQC322517T-220K-N technical specifications.
| Type | Power Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 22uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.25A |
| Max DC Resistance | 0.71(Typ)Ohm |
| Minimum Self Resonant Frequency | 19MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 1.7mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.