The SQC322520T-100K-N is a surface mount fixed inductor from Chilisin with a general purpose inductor type and RF inductor application. It has a nominal inductance of 10uH and a DC resistance of 0.44 Ohm. The inductor is rated for a maximum current of 0.3A and has a self resonance frequency of 26MHz. It is available in a 1210 chip package and is suitable for use in a variety of applications including RF circuits.
Chilisin SQC322520T-100K-N technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Package Length | 3.2 |
| Tolerance | 10 |
| Package Width | 2.5 |
| Package Height | 2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.44 |
| Rated Current-Max | 0.3 |
| Test Frequency | 1 |
| Self Resonance Frequency | 26 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Chilisin SQC322520T-100K-N to view detailed technical specifications.
No datasheet is available for this part.