The SQC322520T-101K-N is a surface mount fixed inductor from Chilisin with a nominal inductance of 100uH and a tolerance of 10%. It has a maximum operating temperature of 125C and a minimum operating temperature of -25C. The inductor is designed for general purpose use and has a self-resonance frequency of 10MHz. It is rated for a maximum current of 0.1A and has a DC resistance of 3.5 ohms.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -25 |
| Package Length | 3.2 |
| Tolerance | 10 |
| Package Width | 2.5 |
| Package Height | 2 |
| Inductance-Nom (L) | 100 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 3.5 |
| Rated Current-Max | 0.1 |
| Self Resonance Frequency | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |