The SQC322520T-2R2M-N is a surface mount fixed inductor from Chilisin with a nominal inductance of 2.2uH and a maximum DC resistance of 0.13ohm. It has a maximum rated current of 0.6A and operates over a temperature range of -25 to 125C. The inductor is a general purpose type with a self resonance frequency of 64MHz.
Chilisin SQC322520T-2R2M-N technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -25 |
| Package Length | 3.2 |
| Tolerance | 20 |
| Package Width | 2.5 |
| Package Height | 2 |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.13 |
| Rated Current-Max | 0.6 |
| Self Resonance Frequency | 64 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.