The SQC322520T-331M-N is a ferrite wirewound inductor from Chilisin. It has a maximum inductance of 330uH with a tolerance of 20%. The inductor is designed for operation at a frequency of 1Mhz. It can handle a maximum DC current of 0.06A and has a maximum DC resistance of 10 ohms. The inductor is available in a 1210 case size with dimensions of 3.5mm in length, 2.2mm in height, and 2.7mm in depth. It operates within a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Chilisin SQC322520T-331M-N technical specifications.
| Type | Power Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 330uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.06A |
| Max DC Resistance | 10(Typ)Ohm |
| Minimum Self Resonant Frequency | 5.6MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.2mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.