This 0.47uH inductor features a wirewound construction with a ferrite core and unshielded protection style. It has a tolerance of 20% and a minimum self-resonant frequency of 150MHz. The inductor is rated for a maximum DC current of 1.1A and has a maximum DC resistance of 0.042 ohms. It measures 3.5mm in length, 2.2mm in height, and 2.7mm in depth, with a case size of 1210. The operating temperature range is -40 to 125 degrees Celsius.
Chilisin SQC322520T-R47M-N technical specifications.
| Type | Power Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 0.47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 1.1A |
| Max DC Resistance | 0.042(Typ)Ohm |
| Minimum Self Resonant Frequency | 150MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.2mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.