The SQC453226T-3R3M-N is a surface mount fixed inductor from Chilisin with a nominal inductance of 3.3uH and a DC resistance of 0.13Ohm. It has a maximum operating temperature of 125C and a minimum operating temperature of -40C. The inductor is designed for general purpose applications and has a self resonance frequency of 47. It is available in a surface mount package with dimensions of 4.5mm in length, 3.6mm in width, and 2.6mm in height.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 4.5 |
| Tolerance | 20 |
| Package Width | 3.6 |
| Package Height | 2.6 |
| Inductance-Nom (L) | 3.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.13 |
| Rated Current-Max | 0.8 |
| Self Resonance Frequency | 47 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |