This 1812 ferrite wirewound inductor features a 6.8uH inductance value with a 5% tolerance, tested at 1Mhz. It can handle a maximum DC current of 0.72A and has a maximum DC resistance of 0.2R. The inductor operates within a temperature range of -25C to 125C.
Chilisin SQC453226T-6R8J-N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 6.8uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.72A |
| Maximum Saturation Current | 0.72A |
| Max DC Resistance | 0.2Ohm |
| Minimum Self Resonant Frequency | 30MHz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 2.8mm |
| Product Depth | 3.8mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin SQC453226T-6R8J-N to view detailed technical specifications.
No datasheet is available for this part.