The SQC575047T-R12K-N is a 2220 wirewound inductor from Chilisin with a 0.12uH inductance and 10% tolerance. It has a maximum DC current rating of 6A and a maximum saturation current of 6A. The inductor has a minimum self resonant frequency of 450MHz and a maximum DC resistance of 0.0098 ohms. It is designed for surface mount applications and has an operating temperature range of -25 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 0.12uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 6A |
| Maximum Saturation Current | 6A |
| Max DC Resistance | 0.0098Ohm |
| Minimum Self Resonant Frequency | 450MHz |
| Case Size | 2220 |
| Product Length | 6mm |
| Height | 5mm |
| Product Depth | 5.3mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |