Inductor RF Wirewound 10uH 5% 1MHz 35Q-Factor Ferrite 0.19A 1.8Ohm DCR 1210 T/R
Chilisin SQV322520T-100J-N technical specifications.
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.