The Chilisin SQV322520T-101K-N is a surface mount general purpose inductor with a nominal inductance of 100uH and a DC resistance of 7mOhm. It operates over a temperature range of -40 to 125C and has a maximum rated current of 0.08A. The inductor measures 3.2mm in length, 2.5mm in width, and 2mm in height. It is designed for use in a variety of applications and meets the requirements for surface mount components.
Chilisin SQV322520T-101K-N technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 3.2 |
| Tolerance | 10 |
| Package Width | 2.5 |
| Package Height | 2 |
| Inductance-Nom (L) | 100 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 7 |
| Rated Current-Max | 0.08 |
| Self Resonance Frequency | 8 |
| Quality Factor-Min (at L-nom) | 40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.