Inductor RF Wirewound 1.8uH 20% 1MHz 20Q-Factor Ferrite 0.39A 0.7Ohm DCR 1210 T/R
Chilisin SQV322520T-1R8M-N technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 1.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.39A |
| Maximum Saturation Current | 0.39(Typ)A |
| Max DC Resistance | 0.7Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 60MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.2mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.