The SQV322520T-220K-N is a surface mount fixed inductor with a nominal inductance of 22uH and a tolerance of 10%. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor measures 3.2mm in length, 2.5mm in width, and 2mm in height. It has a DC resistance of 2.8 ohms and a self-resonance frequency of 14 MHz. The inductor is designed for general purpose use and has a minimum quality factor of 35 at its nominal inductance.
Chilisin SQV322520T-220K-N technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 3.2 |
| Tolerance | 10 |
| Package Width | 2.5 |
| Package Height | 2 |
| Inductance-Nom (L) | 22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 2.8 |
| Rated Current-Max | 0.15 |
| Self Resonance Frequency | 14 |
| Quality Factor-Min (at L-nom) | 35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.